text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM3DCC223R1H3L

NFM Series 1205 22000 pF 300 mA 50 V SMT Chip Capacitor Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2335
Product Specification Section
Murata NFM3DCC223R1H3L - Technical Attributes
Attributes Table
Rated Current: 300mA
Capacitance: 0.022µF
Rated Voltage: 50V
Tolerance (%): -20% to +50%
Operating Temp Range: -55°C to +125°C
Case Size: 1205 (3212 Metric)
Dimension: H  0.9mm x L  3.2mm x W  1.25mm
No of Terminals: 3
Type: Capacitor Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$776.00
USD
Quantity
Web Price
4,000
$0.194
8,000
$0.19
12,000
$0.188
16,000
$0.186
20,000+
$0.181