text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM3DPC223R1H3L

NFM Series 1205 0.022 uF 2 A 50 V SMT Chip Capacitor Type EMI Filter

Product Specification Section
Murata NFM3DPC223R1H3L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 0.022µF
Rated Voltage: 50V
Tolerance (%): -20% to +50%
DC Resistance-Max: 50mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 1205 (3212 Metric)
Dimension: H  0.9mm x L  3.2mm x W  1.25mm
No of Terminals: 3
Type: Capacitor Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$732.00
USD
Quantity
Web Price
4,000
$0.183
8,000
$0.179
12,000
$0.177
16,000
$0.176
20,000+
$0.171