text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8,000

Web Price
$0.625 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $4.125
Total:

$8.25

USD
Attributes
Attributes Table
Type Capacitor Type
Rated Current 2A
Capacitance 0.022µF
Rated Voltage 50V
Tolerance (%) -20% to +50%
DC Resistance-Max 50mΩ
Operating Temp Range -55°C to +125°C
Case Size 1205 (3212 Metric)
Dimension H  0.9mm x L  3.2mm x W  1.25mm
No of Terminals 3