text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM41CC223R2A3L

NFM Series 1806 22000 pF 300 mA 100 V SMT Chip Capacitor Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2328
Product Specification Section
Murata NFM41CC223R2A3L - Technical Attributes
Attributes Table
Rated Current: 300mA
Capacitance: 0.022µF
Rated Voltage: 100V
Tolerance (%): -20% to +50%
DC Resistance-Max: 300mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 1806 (4516 Metric)
Dimension: H  1.2mm x L  4.5mm x W  1.6mm
No of Terminals: 3
Type: Capacitor Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
64,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$800.00
USD
Quantity
Web Price
4,000
$0.20
8,000
$0.197
12,000
$0.195
16,000
$0.193
20,000+
$0.188