
SALE
Manufacturer Part #
NFM41PC155B1E3L
NFM Series 1806 1.5 uF 6 A 25 V SMT Chip Capacitor Type EMI Filter
Product Specification Section
Murata NFM41PC155B1E3L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NFM41PC155B1E3L - Technical Attributes
Attributes Table
Rated Current: | 300mA |
Capacitance: | 1.5µF |
Rated Voltage: | 25V |
Tolerance (%): | -20% to +50% |
DC Resistance-Max: | 9mΩ |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 1806 (4516 Metric) |
Dimension: | H 1.2mm x L 4.5mm x W 1.6mm |
No of Terminals: | 3 |
Type: | Capacitor Type |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
Quantity
Web Price
4,000
$0.25
8,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount