text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM41PC155B1H3L

NFM41PC Series 1806 6 A 50 V Single Circuit EMIFIL® (Capacitor Type) EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2337
Product Specification Section
Murata NFM41PC155B1H3L - Technical Attributes
Attributes Table
Rated Current: 6A
Capacitance: 1.5µF
Rated Voltage: 50V
DC Resistance-Max: 9mΩ
Operating Temp Range: -55°C to +85°C
Case Size: 1806 (4516 Metric)
Dimension: H  1.2mm x L  4.5mm x W  1.6mm
No of Terminals: 3
Type: Capacitor Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,760.00
USD
Quantity
Web Price
4,000+
$1.69