text.skipToContent text.skipToNavigation

Manufacturer Part #

NUF2101MT1G

NUF2101 Series USB 1.1 DownStream EMI Filter w/ ESD Protection - TSOP-6

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Type: Other
Rated Current: 1mA
DC Resistance-Max: 33.7Ω
Dimension: H  1.09mm x L  3mm x W  1.5mm
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
87,000
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.33
USD
Quantity
Web Price
1
$0.33
50
$0.285
100
$0.275
500
$0.26
1,500+
$0.25
Product Variant Information section