text.skipToContent text.skipToNavigation

Manufacturer Part #

PDF100T

150 x 125 mm Chassis Mount EMI Filter

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Other
Rated Current: 100A
DC Resistance-Max: 100kΩ
Dimension: H  80mm x L  340mm x W  180mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,725.00
USD
Quantity
Web Price
1+
$1,725.00
Product Variant Information section