text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

QPI-12LZ

QPI-12 Series 12.4 x 25 x 4.5 mm 80 V Input 7 A V-I Chip EMI Filter - LGA-10

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor QPI-12LZ - Technical Attributes
Attributes Table
Package Style:  LGA-10
Mounting Method: Surface Mount
$Features & Applications

The QPI-12 is a EMI filter specifically designed to attenuate conducted common-mode (CM) and differential-mode (DM) noise of Vicor’s V•I Chip™ products, such as the PRM, VTM and BCM converters, to comply with the CISPR22 standard requirements for conducted noise measurements.

The filter is designed to operate up to 80 Vdc, 100 Vdc surge, and supports 7A loads up to 85°C (TA) without de-rating.This is Designed for the telecom bus range, the V•I Chip™ EMI Filter supports the PICMG® 3.0 specification for filtering system boards to the EN55022 Class B limits.

Features:

  • >40 dB CM attenuation at 1 MHz (50Ω)
  • >70 dB DM attenuation at 1 MHz (50Ω)
  • 80 Vdc (max input)
  • 100 Vdc surge 100 ms
  • 1,500 Vdc hipot hold off to shield plane
  • 7 A rating
  • 12.9 x 25.3 x 5.0 mm Lidded SiP (System-in-Package)
  • 12.4 x 24.9 x 3.4 mm Open-frame SiP
  • Low profile LGA package
  • -40°C to +125°C Ambient temperature
  • Efficiency >99%
  • TUV Certified

Applications:

  • V¡PI Chip. input EMI filter
  • Telecom and ATCA boards

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$561.60
USD
Quantity
Web Price
40
$14.04
120
$13.93
160
$13.90
400
$13.81
600+
$13.72
Product Variant Information section