text.skipToContent text.skipToNavigation

Manufacturer Part #

QPI-21LZ

QPI-21 Series 14 A Active EMI Filter SIP for 48 Vdc Bus

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Vicor QPI-21LZ - Technical Attributes
Attributes Table
Package Style:  LGA-10
Mounting Method: Surface Mount
$Features & Applications

The QPI-21LZ is a Active EMI Filter designed for use in 48 Vdc bus, available in low profile LGA package.

The QPI-21 series of device attenuates conducted common mode(CM) and differential-mode (DM) noise over the CISPR22 frequency range of 150 kHz to 30 MHz.

Features:

  • 45 dB CM attenuation at 250 KHz (50Ω)
  • 80 dB DM attenuation at 250 KHz (50Ω)
  • 80 Vdc (max input)
  • 100 Vdc surge 100 ms
  • 1,500 Vdc hipot hold off to shield plane
  • 14 A rating
  • 25.3 x 25.3 x 5.0 mm Lidded SiP (System‐in‐Package)
  • 24.9 x 24.9 x 4.4 mm Open‐frame SiP
  • Low profile LGA package
  • ‐40° to +125°C Ambient temperature
  • Efficiency >99%
  • Connect in series for higher attenuation
  • Pads for additional X filtering capacitance
  • TÜV Certification

Applications:

  • ATCA blades
  • Telecom base stations
  • IBA & distributed power
  • Network switches and routers
  • Optical line‐cards
  • TD‐SCMA wireless infrastructure

 

 

 

 

Pricing Section
Global Stock:
51
USA:
51
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.57
USD
Quantity
Web Price
1
$32.57
4
$32.17
20
$31.72
40
$31.53
125+
$31.02
Product Variant Information section