text.skipToContent text.skipToNavigation

Manufacturer Part #

QPI-3LZ

QPI Series 10 - 40 Vin 7 A Open Frame Active EMI Filter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor QPI-3LZ - Technical Attributes
Attributes Table
Impedance: 50Ω
Rated Current: 7A
Rated Voltage: 24V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
$Features & Applications

The QPI-3LZ is a Active EMI Filter designed for use in 24 Vdc bus systems, with 100 Vdc surge capability.

The QPI-3 series of device attenuates conducted common mode(CM) and differential-mode (DM) noise over the CISPR22 frequency range of 150 kHz to 30 MHz.

Features:

  • 65 dB CM attenuation at 250 KHz (50Ω)
  • 80 dB DM attenuation at 250 KHz (50Ω)
  • 40 Vdc (max input)
  • 100 Vdc surge 100 ms
  • 707 Vdc hipot hold off to shield plane
  • 7 A rating
  • 25.3 x 25.3 x 5.2 mm Lidded SiP (System-in-Package)
  • 24.9 x 24.9 x 4.4 mm Open-frame SiP
  • Low profile LGA package
  • -40° to +125°C Ambient temperature
  • Efficiency >99%
  • Connect in series for higher attenuation
  • TÜV Certified

Applications:

  • Industrial bus supplies
  • Telecom base stations
  • IBA & distributed power
  • COTS systems

 

 

Pricing Section
Global Stock:
0
USA:
0
40
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.18
USD
Quantity
Web Price
1
$34.18
4
$33.74
15
$33.33
40
$33.04
100+
$32.55
Product Variant Information section