text.skipToContent text.skipToNavigation

Manufacturer Part #

STF202-22T1G

STF202-22T1G Series USB Filter with ESD Protection - TSOP-6

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Type: Other
Rated Current: 1mA
DC Resistance-Max: 24Ω
Dimension: H  1.09mm x L  3mm x W  1.5mm
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,508
USA:
36,508
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.39
USD
Quantity
Web Price
1
$0.385
50
$0.33
100
$0.32
500
$0.30
1,500+
$0.29