text.skipToContent text.skipToNavigation

10% OFF

Promotion is applicable at cart (does not apply to parts on contract) 

Manufacturer Part #

STF202-22T1G

STF202-22T1G Series USB Filter with ESD Protection - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
onsemi STF202-22T1G - Technical Attributes
Attributes Table
Rated Current: 1mA
DC Resistance-Max: 24Ω
Dimension: H  1.09mm x L  3mm x W  1.5mm
Type: Other
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
156,000
Germany (Online Only):
156,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Web Price
3,000
$0.255
6,000
$0.25
9,000
$0.25
12,000
$0.245
15,000+
$0.24
Product Variant Information section