text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1624117-6

BMB-B Series 0805 600 Ohm ±25% 1.5 A 200 mOhm Ferrite Bead

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 200mA
DC Resistance-Max: 600mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$256.40
USD
Quantity
Web Price
4,000
$0.0641
8,000
$0.0531
12,000
$0.0526
20,000
$0.052
40,000+
$0.0513
Product Variant Information section