text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1624117-7

0805 600 Ohm 25% 100 MHz 200mA Ferrite Bead Multi-Layer Chip Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 200mA
DC Resistance-Max: 0.5Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$420.00
USD
Quantity
Web Price
4,000
$0.105
8,000
$0.0856
12,000
$0.0848
16,000+
$0.0843
Product Variant Information section