text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1624117-9

Ferrite Beads 200 mAmps +/- 25%

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1kΩ
Tolerance (%): ±25%
Rated Current: 200mA
DC Resistance-Max: 0.8Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
54,500
Factory Stock:Factory Stock:
0
Minimum Order:
8000
Multiple Of:
4000
Total
$520.00
USD
Quantity
Web Price
4,000
$0.0796
8,000
$0.065
12,000
$0.0644
16,000
$0.064
20,000+
$0.0637
Product Variant Information section