text.skipToContent text.skipToNavigation

Manufacturer Part #

1624117-5

BMB-A Series 0805 120 Ohm 300 mA 0.3 Ohm Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 300mA
DC Resistance-Max: 0.3Ω
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.2mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
124,000
USA:
8,000
Germany (Online Only):
116,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$154.00
USD
Quantity
Web Price
4,000+
$0.0385
Product Variant Information section