text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1624117-0

Sigma Series 0805 1000 Ohm 350 mA 0.3 Ohm SMT Ferrite Bead

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1000Ω
Tolerance (%): ±25%
Rated Current: 350mA
DC Resistance-Max: 0.3Ω
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.2mm x H  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
92,000
Germany (Online Only):
92,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$244.80
USD
Quantity
Web Price
4,000
$0.0612
8,000
$0.0507
12,000
$0.0503
20,000
$0.0497
40,000+
$0.049
Product Variant Information section