text.skipToContent text.skipToNavigation

Manufacturer Part #

ACML-0402-190-T

TAPE & REEL EMI Filter Beads, Chokes & Arrays 19o

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 19Ω
Tolerance (%): ±25%
Rated Current: 0.3A
DC Resistance-Max: 0.1Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.00
USD
Quantity
Web Price
10,000
$0.0282
20,000
$0.0229
30,000
$0.0227
40,000+
$0.0226
Product Variant Information section