text.skipToContent text.skipToNavigation

Manufacturer Part #

BK0603LL121-T

BK Series 0201 1.5 Ohm 100 mA Surface Mount Multilayer Chip Bead Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 100mA
DC Resistance-Max: 1.5Ω
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Dimension: L  0.6mm x W  0.3mm x H  0.33mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$606.00
USD
Quantity
Web Price
15,000
$0.0404
30,000
$0.0328
45,000
$0.0325
60,000+
$0.0323
Product Variant Information section