text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1005HW601-T

BK Series 0402 600 Ohm ±25 % 300 mA 100 MHz SMT Multilayer Chip Bead Inductor

Product Specification Section
Technical Attributes
Attributes Table
Rated Current: 300mA
DC Resistance-Max: 600mΩ
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0229
1,500
$0.0177
2,500
$0.0157
5,000+
$0.0134