text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1005LM182-T

BK Series 0402 1.8 kOhm ±25% 0.12 A 0.9 Ohm Multilayer Chip Bead Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 1800Ω
Tolerance (%): ±25%
Rated Current: 0.12A
DC Resistance-Max: 0.9Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$105.00
USD
Quantity
Web Price
10,000
$0.0105
30,000
$0.0087
50,000
$0.0086
150,000
$0.0085
250,000+
$0.0084
Product Variant Information section