text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1608HM102-T

BK Series 0603 1000 Ohm 0.2 A 0.7 Ohm DCR Surface Mount Ferrite Bead

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 1000Ω
Tolerance (%): ±25%
Rated Current: 0.2A
DC Resistance-Max: 0.7Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
4,000
Multiple Of:
4,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$92.00
USD
Quantity
Web Price
4,000
$0.023
12,000
$0.0192
20,000
$0.019
60,000
$0.0186
100,000+
$0.0184
Product Variant Information section