text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1608TS102-T

BK Series 0603 1 kOhm ±25% 300 mA 0.39 Ohm Multilayer Chip Bead Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 1kΩ
Tolerance (%): ±25%
Rated Current: 300mA
DC Resistance-Max: 0.39Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$92.00
USD
Quantity
Web Price
4,000
$0.023
12,000
$0.0192
20,000
$0.019
60,000
$0.0186
100,000+
$0.0184
Product Variant Information section