text.skipToContent text.skipToNavigation

Manufacturer Part #

BK2125HM601-T

BK Series 0805 600 Ohm 0.5 A 0.25 Ohm DCR Surface Mount Ferrite Bead

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1813
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 0.5A
DC Resistance-Max: 0.25Ω
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$120.00
USD
Quantity
Web Price
4,000
$0.03
12,000
$0.0249
20,000
$0.0247
40,000
$0.0243
80,000+
$0.024
Product Variant Information section