text.skipToContent text.skipToNavigation

Manufacturer Part #

BK2125HS101-T

BK Series 0805 100 Ohm 100 mOhm DCR SMT Multilayer Chip Bead Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 100Ω
Tolerance (%): ±25%
Rated Current: 900mA
DC Resistance-Max: 100mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$120.00
USD
Quantity
Web Price
4,000
$0.03
12,000
$0.0249
20,000
$0.0247
40,000
$0.0243
80,000+
$0.024
Product Variant Information section