text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.0556
Total:

$222.40

USD
Attributes
Attributes Table
Impedance 1kΩ
Rated Current 100mA
DC Resistance-Max 680mΩ
Case Size 1206 (3216 Metric)
Operating Temp Range -55°C to +125°C
Dimension L  3.2mm x W  1.6mm x H  0.9mm
Moisture Sensitivity Level 1