text.skipToContent text.skipToNavigation

Manufacturer Part #

BK32164W601-T

BK Series 1206 600 Ohm 100 MHz 100 mA 400 mOhm DCR Multilayer Chip Bead Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Impedance: 600Ω
Rated Current: 100mA
DC Resistance-Max: 400mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: H  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$292.40
USD
Quantity
Web Price
4,000
$0.0731
8,000
$0.0597
12,000
$0.0592
16,000
$0.0588
20,000+
$0.0585
Product Variant Information section