text.skipToContent text.skipToNavigation

Manufacturer Part #

BKH1005LM182-T

BK Series 0402 1800 Ohm 0.2 A 2 Ohm DCR Surface Mount Ferrite Bead

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 1800Ω
Tolerance (%): ±25%
Rated Current: 0.2A
DC Resistance-Max:
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$172.00
USD
Quantity
Web Price
10,000
$0.0172
30,000
$0.0163
40,000
$0.0155
100,000
$0.0147
150,000+
$0.014
Product Variant Information section