text.skipToContent text.skipToNavigation

Manufacturer Part #

BKP1005TM121-T

BK-P Series 0402 120 Ohm 0.1 Ohm Multilayer Chip Bead Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 120Ω
Rated Current: 1.3A
DC Resistance-Max: 100mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +85°C
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$172.00
USD
Quantity
Web Price
10,000
$0.0172
30,000
$0.0163
40,000
$0.0155
100,000
$0.0147
150,000+
$0.014
Product Variant Information section