text.skipToContent text.skipToNavigation

Manufacturer Part #

BKP2125HS101-T

BK-P Series 0805 100 Ohm ±25% 2.5 A 40 mOhm DCR Multilayer Chip Bead Inductor

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 100Ω
Rated Current: 2.5A
DC Resistance-Max: 40mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +85°C
Dimension: H  1.05mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
11,860
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.12
USD
Quantity
Web Price
1
$0.118
50
$0.0636
100
$0.057
500
$0.0443
1,500+
$0.0373