text.skipToContent text.skipToNavigation

Manufacturer Part #

BKP2125HS101-T

BK-P Series 0805 100 Ohm ±25% 2.5 A 40 mOhm DCR Multilayer Chip Bead Inductor

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 100Ω
Rated Current: 2.5A
DC Resistance-Max: 40mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +85°C
Dimension: H  1.05mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$120.00
USD
Quantity
Web Price
4,000
$0.03
12,000
$0.0249
20,000
$0.0247
40,000
$0.0243
80,000+
$0.024