text.skipToContent text.skipToNavigation

Manufacturer Part #

BLA2ABD221SN4D

BLA Series 0805 220 Ohm 100 mA 400 MOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2337
Product Specification Section
Murata BLA2ABD221SN4D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 100mA
DC Resistance-Max: 0.4Ω
Case Size: 0804 (2010 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,340.00
USD
Quantity
Web Price
10,000+
$0.134