text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03AG241SN1D

BLM Series 0201 240 Ohm 200 mA 0.8 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 240Ω
Rated Current: 200mA
DC Resistance-Max: 0.8Ω
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
15000
Total
$0.06
USD
Quantity
Web Price
1
$0.06
1,000
$0.0434
2,500
$0.0416
5,000
$0.0403
10,000+
$0.039