
Manufacturer Part #
BLM03BD121SN1D
BLM Series 0201 120 Ohm 250 mA 0.5 Ohm SMT Signal Line Ferrite Bead
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Filter Type: | Signal-Line |
No of Elements: | 1 |
Impedance: | 120Ω |
Rated Current: | 250mA |
DC Resistance-Max: | 500mΩ |
Case Size: | 0201 (0603 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Dimension: | H 0.33mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,900
USA:
13,900
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1
$0.127
1,000
$0.0518
2,500
$0.046
5,000
$0.042
10,000+
$0.0384
Product Variant Information section
Available Packaging
Package Qty:
15000 per
Mounting Method:
Surface Mount