text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03BD241SN1D

BLM Series 0201 240 Ω 200 mA 0.8 Ω DCR Chip Ferrite Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 240Ω
Rated Current: 200mA
DC Resistance-Max: 800mΩ
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
45,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.14
USD
Quantity
Web Price
1
$0.137
1,000
$0.0631
2,500
$0.057
5,000
$0.0527
10,000+
$0.0488