text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03PG330SN1D

BLM Series 0201 33 Ω 750 mA 0.09 Ω DCR Chip Ferrite Bead

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 33Ω
Rated Current: 750mA
DC Resistance-Max: 90mΩ
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.15
USD
Quantity
Web Price
1
$0.147
1,000
$0.0567
2,500
$0.05
5,000
$0.0454
10,000+
$0.0413