
Manufacturer Part #
BLM15AX221SN1D
BLM Series 0402 220 Ohm 600 mA 0.18 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Impedance: | 220Ω |
Rated Current: | 600mA |
DC Resistance-Max: | 0.18Ω |
Case Size: | 0402 (1005 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
78,802
USA:
78,802
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$0.098
500
$0.0369
1,500
$0.0311
2,500
$0.0287
5,000+
$0.0257
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount