text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15BD471SN1D

BLM Series 0402 470 Ohm 200 mA 0.6 DCR Surface Mount Ferrite Bead

Mfr. Name: Murata
Standard Pkg:
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 470Ω
Rated Current: 200mA
DC Resistance-Max: 0.6Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0422
1,500
$0.0364
2,500
$0.0339
5,000+
$0.0309