text.skipToContent text.skipToNavigation
Product Specification Section
Murata BLM15BD601SN1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 200mA
DC Resistance-Max: 0.65Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
$Features & Applications

The BLM15BD601SN1D is a 600 Ohm, 200 mA, 0.65 DCR Surface Mount Ferrite Bead, designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted.

It can be minimize attenuation of the signal waveform due to its sharp impedance characteristics

Features:

  • Effective in circuit without stable ground line
  • Nickel barrier structure
  • Excellent solder heat resistance
  • Sharp impedance characteristics

 

 

Pricing Section
Global Stock:
2,678
USA:
2,678
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.10
20
$0.0745
150
$0.0574
1,000
$0.0413
5,000+
$0.0276