text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15BX102SN1D

BLM Series 0402 1000ohm 300mA 650 mOhms SMD Ferrite Bead

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 300mA
DC Resistance-Max: 650mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$340.00
USD
Quantity
Web Price
10,000
$0.034
20,000
$0.0274
30,000+
$0.0272
Product Variant Information section