text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15PD600SN1D

BLM15 Series 0402 60 Ohm 1.7 A 60 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15PD600SN1D - Technical Attributes
Attributes Table
Impedance: 60Ω
Rated Current: 1700mA
DC Resistance-Max: 0.06Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$156.00
USD
Quantity
Web Price
10,000
$0.0156
30,000
$0.0151
100,000
$0.0145
200,000
$0.0142
400,000+
$0.0137