text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15PX121SZ1D

BLM Series 0402 120 Ohm 2 A 55 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15PX121SZ1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 2A
DC Resistance-Max: 55mΩ
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$236.00
USD
Quantity
Web Price
10,000
$0.0236
30,000
$0.0228
50,000
$0.0225
200,000
$0.0215
300,000+
$0.0209