text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18AG471SN1D

BLM Series 0603 470 Ω 500 mA 0.35 Ω DCR Surface Mount Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2438
Product Specification Section
Murata BLM18AG471SN1D - Technical Attributes
Attributes Table
Impedance: 470Ω
Rated Current: 500mA
DC Resistance-Max: 350mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$27.60
USD
Quantity
Unit Price
4,000
$0.0069
16,000
$0.0066
40,000
$0.0065
100,000
$0.0063
160,000+
$0.0061