text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18BB331SN1D

BLM Series 0603 330 Ohm 400 mA 0.58 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2240
Product Specification Section
Murata BLM18BB331SN1D - Technical Attributes
Attributes Table
Impedance: 330Ω
Rated Current: 400mA
DC Resistance-Max: 0.58Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
Germany (Online Only):
44,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$71.20
USD
Quantity
Web Price
4,000
$0.0178
16,000
$0.0171
60,000
$0.0164
100,000
$0.0161
200,000+
$0.0153