text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18BD102SN1D

BLM18B Series 0603 1 kΩ 100 mA 0.85 Ω DCR Inductor Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2238
Product Specification Section
Murata BLM18BD102SN1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1kΩ
Tolerance (%): ±25%
Rated Current: 100mA
DC Resistance-Max: 850mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
236,000
Germany (Online Only):
236,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$35.60
USD
Quantity
Web Price
4,000
$0.0089
16,000
$0.0084
60,000
$0.008
100,000
$0.0079
200,000+
$0.0074