text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18BD152SN1D

BLM18 Series 0603 1.5 kOhm 100 MHz 50 mA 1.2 Ohm DCR Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2341
Product Specification Section
Murata BLM18BD152SN1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1.5kΩ
Rated Current: 50mA
DC Resistance-Max: 1.2Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$85.20
USD
Quantity
Web Price
4,000
$0.0213
12,000
$0.0205
20,000
$0.0201
60,000
$0.0194
100,000+
$0.0188