text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18EG601SH1D

BLM18 Series 0603 600 Ohm 500 mA 350 mOhm DCR Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2408
Product Specification Section
Murata BLM18EG601SH1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 500mA
DC Resistance-Max: 350mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$263.60
USD
Quantity
Web Price
4,000
$0.0659
12,000
$0.0635
20,000
$0.0624
60,000
$0.0601
100,000+
$0.0582