text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18HE102SZ1D

BLM18 Series 0603 1 kOhm 600 mA 350 mOhm Surface Mount Chip Ferrite Bead

Mfr. Name: Murata
Standard Pkg:
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 600mA
DC Resistance-Max: 350mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
76,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$287.60
USD
Quantity
Web Price
4,000
$0.0719
8,000
$0.0584
12,000
$0.0579
16,000+
$0.0575