text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18HE152SN1D

BLM Series 0603 1.5 kOhm 500 mA 0.5 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1.5kΩ
Rated Current: 500mA
DC Resistance-Max: 0.5Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
44,021
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.21
USD
Quantity
Web Price
1
$0.205
50
$0.128
100
$0.118
500
$0.0971
1,500+
$0.085